This Amphenol HPC backplane connector features 100 positions in a 4-row, 25-column configuration with a 2.54mm pitch. The connector has a black housing and gold-plated contacts with a GXT finish. It is available in a bulk packaging quantity of 50 units. The connector is not RoHS compliant and contains lead. It has a flammability rating of UL94 V-0 and is suitable for through-hole mounting.
Amphenol 50009-5100G technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 14.86mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 82.6mm |
| Mount | Through Hole |
| Number of Columns | 25 |
| Number of Positions | 100 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | HPC™ |
| Termination | Press-Fit |
| RoHS | Not Compliant |
No datasheet is available for this part.