Amphenol 50009-5152L technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 14.86mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 115.62mm |
| Mount | Through Hole |
| Number of Columns | 38 |
| Number of Positions | 152 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 88 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | HPC™ |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50009-5152L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.