
This 50-position 4-row through-hole backplane connector features a 2.54mm pitch and is packaged in a 48-count rail/tube configuration. The connector is made of bronze with a gold GXT plating and has a black housing color. It is rated for UL94 V-0 flammability and is not RoHS compliant.
Sign in to ask questions about the Amphenol 50009-5200C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 50009-5200C technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 14.86mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 146.1mm |
| Mount | Through Hole |
| Number of Columns | 50 |
| Number of Positions | 200 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | HPC™ |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 50009-5200C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
