
This Amphenol HPC series backplane connector features 80 positions in a 4-row configuration with a 2.54mm pitch. It has a black housing and is designed for through hole mounting. The connector is available in packaging quantities of 50 and is not RoHS compliant. It has a flammability rating of UL94 V-0 and is made with a bronze contact material plated with gold.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 14.86mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 222.3mm |
| Mount | Through Hole |
| Number of Columns | 80 |
| Number of Positions | 320 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | HPC™ |
| Termination | Press-Fit |
| RoHS | Not Compliant |