
This 4-row HDR DIN 41612 connector features a straight body and is designed for through hole mounting. It has a terminal pitch of 2.54mm and is constructed with a press fit termination method. The connector has a product depth of 14.86mm and a product height of 11.73mm, making it suitable for various applications. It is manufactured by Amphenol and meets the requirements for DIN 41612 connectors.
Sign in to ask questions about the Amphenol 50009-XX114 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 50009-XX114 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 4 |
| Product Depth (mm) | 14.86 |
| Product Height (mm) | 11.73 |
| Type | DIN 41612 |
| Gender | HDR |
| Termination Method | Press Fit |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 50009-XX114 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.