
The 50009-XX118 connector features a terminal pitch of 2.54mm and a body orientation of straight. It is designed for through-hole mounting and has a termination method of press fit. The connector has 4 rows and measures 14.86mm in depth and 11.73mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 50009-XX118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 4 |
| Product Depth (mm) | 14.86 |
| Product Height (mm) | 11.73 |
| Type | DIN 41612 |
| Gender | HDR |
| Termination Method | Press Fit |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 50009-XX118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.