
This Amphenol HPC series backplane connector features 100 positions in a 4-row configuration with a 2.54mm pitch. It has a black housing and is made with bronze contacts that are gold plated with a nickel underplate. The connector is rated for UL94 V-0 flammability and is available in a bulk packaging quantity of 32. It is designed for through-hole mounting and has a straight orientation.
Amphenol 50009-XX187LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT, Nickel |
| Depth | 14.86mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 273.1mm |
| Mount | Through Hole |
| Number of Columns | 100 |
| Number of Positions | 400 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 32 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | HPC™ |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50009-XX187LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.