The Amphenol 50011-1600CLF is a 600-contact, 4-row backplane connector with a through-hole package type. It features a straight orientation and a pitch of 2.54mm. The connector has a black housing color and is RoHS compliant. It is available in a tray packaging with 8 pieces per package. The connector's contacts are made of bronze with a gold plating and are press-fit terminated.
Sign in to ask questions about the Amphenol 50011-1600CLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 50011-1600CLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.86mm |
| Housing Color | Black |
| Length | 415.3mm |
| Mount | Through Hole |
| Number of Contacts | 600 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | HPC |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50011-1600CLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
