Conn DIN 41612 HDR 60 POS 2.54mm Solder ST Thru-Hole
Amphenol 50012-1060A technical specifications.
| Type | DIN 41612 |
| Gender | HDR |
| Number of Contacts | 60 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.