
This 21-column, 63-position backplane connector features a black housing with gold-plated contacts and a bronze base material. It has a depth of 12.32mm and a length of 72.44mm, with a pitch of 2.54mm. The connector is available in bulk packaging and is not RoHS compliant due to the presence of lead. It is designed for through-hole mounting and is part of the HPC series.
Amphenol 50012-1063A technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 12.32mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 72.44mm |
| Mount | Through Hole |
| Number of Columns | 21 |
| Number of Positions | 63 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 72 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | HPC™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 50012-1063A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
