This Amphenol HPC series backplane connector features 117 bronze contacts with gold plating, arranged in three rows with a 2.54mm pitch. The connector has a black housing and measures 118.16mm in length and 12.32mm in depth. It is available in a tray packaging with 40 pieces per package and is compliant with RoHS regulations. The connector is designed for through-hole mounting and is suitable for use in a variety of applications.
Amphenol 50012-1117JLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 12.32mm |
| Housing Color | Black |
| Length | 118.16mm |
| Mount | Through Hole |
| Number of Contacts | 117 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HPC |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
