
The HPC Series Through Hole Backplane Connector features a bronze contact material with gold plating, suitable for through-hole mounting. It has a black housing color and is available in a tray packaging with 36 units per package. The connector has a straight orientation and a pitch of 2.54mm. It is not radiation hardened and is compliant with RoHS regulations.
Amphenol 50012-1123JLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 12.32mm |
| Housing Color | Black |
| Length | 123.24mm |
| Mount | Through Hole |
| Number of Contacts | 123 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 36 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HPC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50012-1123JLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
