
The Amphenol HPC Series connector is a 201-contact, 3-row, through-hole connector with a black housing and gold-plated contacts. It has a contact material of bronze and is available in a package quantity of 32. The connector has a pitch of 2.54mm and is not radiation hardened. It is RoHS compliant and suitable for use in general applications.
Amphenol 50012-1201JLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 12.32mm |
| Housing Color | Black |
| Length | 189.28mm |
| Mount | Through Hole |
| Number of Contacts | 201 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 32 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HPC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50012-1201JLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
