
The HPC Series 204-contact backplane connector features a black housing with gold-plated contacts and a bronze base material. It has a straight orientation and a pitch of 2.54mm, with a packaging quantity of 27 units per tray. The connector is RoHS compliant and suitable for through-hole mounting. It measures 191.82mm in length and 12.32mm in depth, with a number of rows equal to 3 and a number of contacts equal to 204.
Amphenol 50012-1204JLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 12.32mm |
| Housing Color | Black |
| Length | 191.82mm |
| Mount | Through Hole |
| Number of Contacts | 204 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 27 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HPC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50012-1204JLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
