
This Amphenol HPC series backplane connector features 16 columns and 64 positions in a 4-row configuration, with a straight orientation and a pitch of 2.54mm. It has a black housing and is available in quantities of 50, packaged in rail or tube form. The connector has a depth of 14.86mm and a length of 59.74mm, with a flammability rating of UL94 V-0. It is not RoHS compliant and has a gold, tin, and lead contact plating.
Amphenol 50015-1064A technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Depth | 14.86mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 59.74mm |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Positions | 64 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | HPC™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 50015-1064A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
