This through hole backplane connector features 27 columns, 108 positions, and 4 rows with a 2.54mm pitch. It has a black housing and is made of bronze with gold, tin, and lead plating. The connector is available in a package quantity of 16 and is packaged in rail or tube packaging. It has a flammability rating of UL94 V-0 and is not RoHS compliant.
Sign in to ask questions about the Amphenol 50015-1108D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 50015-1108D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Depth | 14.86mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 87.68mm |
| Mount | Through Hole |
| Number of Columns | 27 |
| Number of Positions | 108 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | HPC™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 50015-1108D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.