This through hole backplane connector features 32 columns and 128 positions, with a 2.54mm pitch and a black housing. It is available in a packaging quantity of 40 units per rail or tube. The connector has a flammability rating of UL94 V-0 and is not RoHS compliant. The contact material is bronze with a gold, tin, and lead plating. The connector is designed for use in applications where a straight orientation is required.
Sign in to ask questions about the Amphenol 50015-1128C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 50015-1128C technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Depth | 14.86mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 100.38mm |
| Mount | Through Hole |
| Number of Columns | 32 |
| Number of Positions | 128 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | HPC™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 50015-1128C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
