
This Amphenol HPC series backplane connector features 32 positions in a 4-row arrangement with a straight orientation and a length of 100.38mm. It is designed for through-hole mounting and is available in packaging quantities of 50. The connector is not RoHS compliant, and the contact material is bronze with a gold, tin, and lead plating. It has a flammability rating of UL94 V-0.
Sign in to ask questions about the Amphenol 50015-1128D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 50015-1128D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Flammability Rating | UL94 V-0 |
| Length | 100.38mm |
| Mount | Through Hole |
| Number of Columns | 32 |
| Number of Positions | 128 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | HPC™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 50015-1128D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
