
This Amphenol HPC series backplane connector features 32 columns and 128 positions in a through hole package. It measures 100.38mm in length and 14.86mm in depth, with a pitch of 2.54mm. The connector has a black housing and is made from bronze with a gold, tin, and lead plating. It is rated for UL94 V-0 flammability and is available in a rail/tube packaging with 50 pieces per package.
Amphenol 50015-1128G technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Depth | 14.86mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 100.38mm |
| Mount | Through Hole |
| Number of Columns | 32 |
| Number of Positions | 128 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | HPC™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 50015-1128G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
