
The HPC Series backplane connector features 164 bronze contacts with gold plating, arranged in a 4-row straight orientation. It measures 123.24mm in length and 14.86mm in depth, with a 2.54mm pitch. The connector is available in a tray packaging format, containing 24 units. It is compliant with RoHS regulations and suitable for through-hole mounting.
Amphenol 50015-1164JLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.86mm |
| Housing Color | Black |
| Length | 123.24mm |
| Mount | Through Hole |
| Number of Contacts | 164 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HPC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50015-1164JLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
