
This Amphenol HPC series backplane connector features 200 positions in a 4-row, 25-column arrangement with a 2.54mm pitch. It has a black housing and is available in bulk packaging. The connector is rated for through-hole mounting and has a maximum length of 146.1mm and depth of 14.86mm. It is not RoHS compliant and contains lead, with a flammability rating of UL94 V-0.
Amphenol 50015-1200J technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Depth | 14.86mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 146.1mm |
| Mount | Through Hole |
| Number of Columns | 25 |
| Number of Positions | 200 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 32 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | HPC™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 50015-1200J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.