
The Amphenol 50015-1260J is a 65-position, 4-row through-hole backplane connector with 260 contacts and a 2.54mm pitch. It features a black housing with a gold, tin, and lead contact plating and a bronze contact material. The connector has a flammability rating of UL94 V-0 and is available in packaging quantities of 50. It is not RoHS compliant and is part of the HPC series.
Amphenol 50015-1260J technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Depth | 14.86mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 184.2mm |
| Mount | Through Hole |
| Number of Columns | 65 |
| Number of Positions | 260 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | HPC™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 50015-1260J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
