
The Amphenol HPC series backplane connector features 80 positions in a 4-row configuration with a pitch of 2.54mm. It has a through hole mount and is available in a packaging quantity of 50 units per rail or tube. The connector has a length of 222.3mm and a depth of 14.86mm, with a flammability rating of UL94 V-0. It is not RoHS compliant and has a contact material of bronze with a gold, tin, lead plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 50015-1320C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Depth | 14.86mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 222.3mm |
| Mount | Through Hole |
| Number of Columns | 80 |
| Number of Positions | 320 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | HPC™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 50015-1320C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
