
This 80-position, 4-row through hole backplane connector features a black housing and a bronze contact material with gold, tin, and lead plating. It has a flammability rating of UL94 V-0 and is available in a packaging quantity of 50 pieces per rail or tube. The connector has a pitch of 2.54mm and a length of 222.3mm. It is not RoHS compliant and is part of the HPC series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 50015-1320D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Depth | 14.86mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 222.3mm |
| Mount | Through Hole |
| Number of Columns | 80 |
| Number of Positions | 320 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | HPC™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 50015-1320D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
