
This Amphenol HPC connector features 92 positions in a 4-row, 23-column arrangement with a 2.54mm pitch. It has a black housing and bronze contacts with a gold plating. The connector is available in a bulk packaging quantity of 50 units and is not RoHS compliant due to the presence of lead. It has a flammability rating of UL94 V-0 and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 50015-5092A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT, Tin, Lead |
| Depth | 14.86mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 77.52mm |
| Mount | Through Hole |
| Number of Columns | 23 |
| Number of Positions | 92 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | HPC™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 50015-5092A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
