
This 45-position through-hole backplane connector features 180 positions across 4 rows with a 2.54mm pitch. It is manufactured by Amphenol and part of the HPC series. The connector has a black housing and is available in packaging quantities of 50. It is not RoHS compliant and has a UL94 V-0 flammability rating.
Amphenol 50015-5180J technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT, Tin, Lead |
| Depth | 14.86mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 133.4mm |
| Mount | Through Hole |
| Number of Columns | 45 |
| Number of Positions | 180 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | HPC™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 50015-5180J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
