
This backplane connector features 50 positions in a 4-row configuration with a 2.54mm pitch. It has a through-hole package type and is available in a 50-pack quantity. The connector has a black housing color and a UL94 V-0 flammability rating. It is designed for use in board-to-board and mezzanine applications.
Sign in to ask questions about the Amphenol 50015-5200JLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 50015-5200JLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT, Tin |
| Depth | 14.86mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 146.1mm |
| Mount | Through Hole |
| Number of Columns | 50 |
| Number of Positions | 200 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | HPC™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50015-5200JLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
