This 60-position 4-row backplane connector features a black housing and is available in a 48-pack quantity. It has a straight orientation and a pitch of 2.54mm. The connector is through-hole mounted and has a termination of solder. It is not RoHS compliant and has a flammability rating of UL94 V-0.
Sign in to ask questions about the Amphenol 50015-5240A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 50015-5240A technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT, Tin, Lead |
| Depth | 14.86mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 171.5mm |
| Mount | Through Hole |
| Number of Columns | 60 |
| Number of Positions | 240 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | HPC™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 50015-5240A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
