
This through-hole backplane connector features 80 positions in a 4-row configuration with a 2.54mm pitch. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is available in a packaging quantity of 50 and is packaged in a rail/tube format. It is not RoHS compliant and has a gold, GXT, tin, and lead contact plating. The connector is suitable for use in applications where a high degree of reliability and durability are required.
Sign in to ask questions about the Amphenol 50015-5320J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 50015-5320J technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT, Tin, Lead |
| Depth | 14.86mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 222.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Columns | 80 |
| Number of Positions | 320 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | HPC™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 50015-5320J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
