This DIN 41612 HDR 3-row connector features 225 contacts and a right-angle body orientation. It has a terminal pitch of 2.54mm and is designed for through-hole mounting. The connector measures 209.7mm in length, 21.01mm in depth, and 12.32mm in height. It is suitable for applications requiring a high-density interconnect solution.
Amphenol 50119-5225J technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 3 |
| Product Length (mm) | 209.7 |
| Product Depth (mm) | 21.01 |
| Product Height (mm) | 12.32 |
| Type | DIN 41612 |
| Gender | HDR |
| Number of Contacts | 225 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 50119-5225J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.