
The Amphenol 50119-5225JLF is a DIN 41612 HDR 3-row through-hole connector with 225 contacts. It features a right-angle body orientation and a terminal pitch of 2.54mm. This connector is designed for through-hole mounting and has a termination method of solder. The product measures 209.7mm in length, 21.01mm in depth, and 12.32mm in height. It is suitable for use in applications where a high-density connector is required.
Checking distributor stock and pricing after the page loads.
Amphenol 50119-5225JLF technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 3 |
| Product Length (mm) | 209.7 |
| Product Depth (mm) | 21.01 |
| Product Height (mm) | 12.32 |
| Type | DIN 41612 |
| Gender | HDR |
| Number of Contacts | 225 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.