
Conn DIN 41612 HDR 256 POS 2.54mm Solder RA Thru-Hole
Amphenol 50122-1256J technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 4 |
| Product Depth (mm) | 22.03 |
| Product Height (mm) | 14.86 |
| Type | DIN 41612 |
| Gender | HDR |
| Number of Contacts | 256 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.