Sign in to ask questions about the Amphenol 50122-5200JLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 50122-5200JLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | GXT, Nickel, Gold |
| Depth | 22.03mm |
| Housing Color | Black |
| Length | 146.1mm |
| Mount | Through Hole |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 72 |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50122-5200JLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.