
This 57-position backplane connector features 19 columns and 3 rows, with a right-angle orientation and through-hole termination. The connector is made with copper contact material and has a gold and tin plating. It is packaged in quantities of 50 and is available in a rail or tube packaging format. The connector has a flammability rating of UL94 V-0 and meets the requirements for a general-purpose application.
Sign in to ask questions about the Amphenol 50294-1057ELF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 50294-1057ELF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold, Tin |
| Depth | 18.3mm |
| Flammability Rating | UL94 V-0 |
| Length | 67.36mm |
| Mount | Through Hole |
| Number of Columns | 19 |
| Number of Positions | 57 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | HPC™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50294-1057ELF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.