
This HPC backplane connector features 50 positions in a 3-row right angle configuration with a pitch of 2.54mm. It has a contact material of copper and a gold, tin, matte plating. The connector is lead free and has a flammability rating of UL94 V-0. It is available in a bulk packaging with a package quantity of 4. The connector is designed for through hole mounting and has a termination of solder.
Amphenol 50294-1150EDLF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Matte |
| Depth | 18.3mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 146.1mm |
| Mount | Through Hole |
| Number of Columns | 50 |
| Number of Positions | 150 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 4 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | HPC™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50294-1150EDLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
