
This Amphenol HPC Series backplane connector features 55 contact positions in a right angle orientation with a pitch of 2.54mm. It has a maximum operating temperature range of -65°C to 125°C and is available in a package quantity of 48. The connector is through hole mount and has a termination of solder. It is not RoHS compliant and has a flammability rating of UL94 V-0.
Amphenol 50294-1165H technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Depth | 18.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 158.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Columns | 55 |
| Number of Positions | 165 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | HPC™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 50294-1165H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.