The Amphenol 50294-5054E is a backplane connector with a 54-position, 18x3 array configuration and a 2.54mm pitch. It features a right-angle orientation and is designed for through-hole mounting. The connector is constructed with copper contacts and offers a gold, GXT, tin, and lead plating. It meets the UL94 V-0 flammability rating and is available in packaging quantities of 50 pieces per rail or tube.
Amphenol 50294-5054E technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold, GXT, Tin, Lead |
| Depth | 18.3mm |
| Flammability Rating | UL94 V-0 |
| Length | 64.82mm |
| Mount | Through Hole |
| Number of Columns | 18 |
| Number of Positions | 54 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | HPC™ |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.