
This 72-position backplane connector features 24 columns and 3 rows, with a right-angle orientation. It has a pitch of 2.54mm and is designed for through-hole mounting. The connector is made from copper with a gold plating, and is available in a package quantity of 50. It is not RoHS compliant and has a flammability rating of UL94 V-0.
Amphenol 50294-5072E technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold, GXT, Tin, Lead |
| Depth | 18.3mm |
| Flammability Rating | UL94 V-0 |
| Length | 80.06mm |
| Mount | Through Hole |
| Number of Columns | 24 |
| Number of Positions | 72 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | HPC™ |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.