
This 50-position backplane connector features copper contacts with gold plating and a right-angle orientation. It has a 2.54mm pitch and is available in bulk packaging. The connector is not RoHS compliant and has a flammability rating of UL94 V-0. It is designed for through-hole mounting and has a depth of 18.3mm and a length of 146.1mm.
Sign in to ask questions about the Amphenol 50294-5150E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 50294-5150E technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold, GXT, Tin, Lead, Matte |
| Depth | 18.3mm |
| Flammability Rating | UL94 V-0 |
| Length | 146.1mm |
| Mount | Through Hole |
| Number of Columns | 50 |
| Number of Positions | 150 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 9 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | HPC™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 50294-5150E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.