
This Amphenol HPC connector features 40 columns, 60 contacts, and 160 positions in a right angle orientation with a 2.54mm pitch. It has a gold contact plating and copper contact material. The connector is available in a bulk packaging quantity of 64 and is not RoHS compliant. It has a flammability rating of UL94 V-0 and a termination of solder. The connector measures 57.2mm in length and 20.8mm in depth.
Amphenol 50295-1060E technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 20.8mm |
| Flammability Rating | UL94 V-0 |
| Length | 57.2mm |
| Mount | Through Hole |
| Number of Columns | 40 |
| Number of Contacts | 60 |
| Number of Positions | 160 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 64 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | HPC™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 50295-1060E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.