This Amphenol HPC Series backplane connector features 184 copper contacts with gold plating, arranged in a 4-row right-angle configuration. The connector has a pitch of 2.54mm and is designed for through-hole mounting. It is available in a tray packaging format with 16 pieces per package. The connector is compliant with RoHS regulations.
Sign in to ask questions about the Amphenol 50295-1184ELF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 50295-1184ELF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 20.8mm |
| Length | 135.94mm |
| Mount | Through Hole |
| Number of Contacts | 184 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 16 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | HPC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50295-1184ELF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.