
The 50295-1312ELF connector features copper contacts with gold plating, suitable for through-hole mounting. It has 312 contacts arranged in 4 rows, with a right-angle orientation and a pitch of 2.54mm. This connector is available in a tray packaging with 16 pieces per package. It is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the Amphenol 50295-1312ELF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 50295-1312ELF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 20.8mm |
| Length | 217.22mm |
| Mount | Through Hole |
| Number of Contacts | 312 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 16 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HPC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50295-1312ELF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.