
This Amphenol HPC series backplane connector features 28 positions in a 4-row right angle configuration with a pitch of 2.54mm. It has a contact material of copper with gold, GXT, and tin plating. The connector is designed for through hole mounting and has a flammability rating of UL94 V-0. It is available in a bulk packaging quantity of 48 pieces.
Amphenol 50295-5112ELF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold, GXT, Tin |
| Depth | 20.8mm |
| Flammability Rating | UL94 V-0 |
| Length | 90.22mm |
| Mount | Through Hole |
| Number of Columns | 28 |
| Number of Positions | 112 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 48 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | HPC™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50295-5112ELF to view detailed technical specifications.
No datasheet is available for this part.