
This Amphenol HPC series backplane connector features 192 positions in a 4-row, right angle configuration with a pitch of 2.54mm. It is designed for through hole mounting and has a flammability rating of UL94 V-0. The connector is available in packaging quantities of 8 and has a series termination of solder. The contact material is copper with a gold plating and the connector meets the UL94 V-0 flammability standard.
Amphenol 50295-5192ELF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold, GXT, Tin |
| Depth | 20.8mm |
| Flammability Rating | UL94 V-0 |
| Length | 141.02mm |
| Mount | Through Hole |
| Number of Columns | 48 |
| Number of Positions | 192 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | HPC™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50295-5192ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
