The Amphenol 50351-1060E is a 60-position right angle backplane connector with a 15x4 array configuration and a 2.54mm pitch. It features a through hole mount and is available in packaging quantities of 36. The connector has a flammability rating of UL94 V-0 and is made with copper contacts plated with gold, tin, and lead. It measures 38.86mm in length and 20.8mm in depth.
Sign in to ask questions about the Amphenol 50351-1060E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 50351-1060E technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Depth | 20.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 38.86mm |
| Mount | Through Hole |
| Number of Columns | 15 |
| Number of Positions | 60 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | HPC™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 50351-1060E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.