This Amphenol HPC connector features 16 columns and 64 positions in a right angle orientation. It has a black housing and gold, tin, lead contact plating. The connector is made of copper and has a flammability rating of UL94 V-0. It is available in bulk packaging with 36 pieces per package. The connector is designed for through hole mounting and has a pitch of 2.54mm.
Sign in to ask questions about the Amphenol 50351-1064E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 50351-1064E technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Depth | 20.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 41.4mm |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Positions | 64 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 36 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | HPC™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 50351-1064E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.