This 100-position backplane connector features a right angle design with 25 columns and 4 rows. It has a pitch of 2.54mm and is available in a packaging quantity of 54. The connector is made of copper with a gold, tin, and lead plating and has a black housing color. It meets the UL94 V-0 flammability rating and is suitable for through hole mounting.
Sign in to ask questions about the Amphenol 50351-1096F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 50351-1096F technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Depth | 20.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 61.72mm |
| Mount | Through Hole |
| Number of Columns | 25 |
| Number of Positions | 100 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | HPC™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50351-1096F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.