The Amphenol 50351-1168E is a 42-position right-angle backplane connector with 4 rows and a 2.54mm pitch. It has a through hole mount and is available in a bulk packaging quantity of 99. The connector features a black housing and copper contacts with gold and tin lead plating. It meets the UL94 V-0 flammability rating and has a depth of 20.8mm and length of 107.44mm.
Amphenol 50351-1168E technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Depth | 20.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 107.44mm |
| Mount | Through Hole |
| Number of Columns | 42 |
| Number of Positions | 168 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 99 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | HPC™ |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.