
This DIN 41612 connector features a right-angle body orientation and through-hole mounting. It has 4 rows of 200 contacts with a terminal pitch of 2.54mm. The product measures 127.76mm in length, 20.8mm in depth, and 11.68mm in height. It is designed for use with solder termination method.
Sign in to ask questions about the Amphenol 50351-3200E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 50351-3200E technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 4 |
| Product Length (mm) | 127.76 |
| Product Depth (mm) | 20.8 |
| Product Height (mm) | 11.68 |
| Type | DIN 41612 |
| Gender | RCP |
| Number of Contacts | 200 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 50351-3200E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.