This 24-position, 4-row backplane connector features a right-angle orientation and a 2.54mm pitch. It is designed for through-hole mounting and has a gold, GXT, tin, and lead contact plating. The connector is made from copper and has a black housing color. It meets the UL94 V-0 flammability rating and is available in packaging quantities of 18. The Amphenol HPC series connector is suitable for use in a variety of applications.
Sign in to ask questions about the Amphenol 50351-5096F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 50351-5096F technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold, GXT, Tin, Lead |
| Depth | 20.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 61.72mm |
| Mount | Through Hole |
| Number of Columns | 24 |
| Number of Positions | 96 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | HPC™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50351-5096F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.